
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php521.600 |
| 10+ | Php503.100 |
| 25+ | Php488.700 |
| 50+ | Php472.500 |
| 100+ | Php452.700 |
| 250+ | Php432.900 |
| 500+ | Php417.200 |
Product Information
Product Overview
FT4232HQ-TRAY is an USB 2.0 high-speed to UART/MPSSE interface IC that provides four independent UART channels with advanced serial communication and protocol conversion capabilities. Two of the channels can be independently configured with MPSSE functionality, enabling support for JTAG, SPI, I2C, bit-bang, and other synchronous serial interfaces while the remaining channels operate as UART or bit-bang ports. The device integrates the entire USB protocol on-chip, removing the need for USB firmware development, and supports both USB 2.0 High-Speed (480Mb/s) and Full-Speed (12Mb/s) operation. It features FT232B-style UART interfaces with full hardware handshaking, modem control signals, configurable UART settings including 7/8-bit data, parity and stop bit options, and automatic transmit enable control for RS485 applications through the TXDEN pin. The FT4232H supports independent baud rate generators with UART transfer rates up to 12Mbaud for RS232, RS422, and RS485 communication.
- Adjustable receive buffer timeout, optional TX/RX LED indicators
- USB suspend and resume support, integrated 1.8V LDO regulator, power-on-reset circuitry
- On-chip clock multiplier PLL, configurable operational settings through external EEPROM
- Low operating and suspend current consumption
- Configurable I/O drive strength and slew rate options for flexible interface design
- Supports bus powered, self-powered and high-power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible
- USB bulk data transfer mode (512byte packets in high-speed mode)
- 1.8V (chip core) and 3.3V I/O interfacing (+5V tolerant)
- Extended operating temperature range from -40°C to +85°C, available in 64 pin QFN package
Technical Specifications
USB 2.0 to UART/MPSSE
1.98V
64Pins
85°C
-
1.62V
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
