Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php1,399.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,399.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFRIWO
Manufacturer Part No1960559Copy
Order Code4167678
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max7W
Output Voltage - Output 15V
Output Current - Output 11.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
Product Overview
1960559 is a NEO006.0-I-X-05 external plug-in adapter. Suitable for medical applications, audio, video, information and communication technology equipment. Safety-standard according to IEC60601-1, ES60601-1, IEC62368-1, UL62368-1.
- Nominal input voltage of 100-240VAC ±10%, nominal input frequency of 50-60Hz
- Stand-by power consumption at Uin is 230VAC : ≤ 0.075W
- Nominal output voltage of Uout: 5VDC +5% / -5%, UBr : ≤ 180mVPP
- Ambient temperature range from 0°C to +45°C
- ≥ 4.2KVAC high voltage test
- Nominal output current Iout of 1400mA
- Average efficiency of ≥76.40%
- NEO006-I-plugin housing type, LEXAN EXL9330 material
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
7W
Output Current - Output 1
1.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
