Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68020RC16ECopy
Order Code1579777
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size256Byte
IC Case / PackagePGA
No. of Pins114Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Frequency Max16.7MHz
Interfaces-
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU FamilyM68000
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
PGA
Supply Voltage Min
4.75V
Operating Frequency Max
16.7MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Family
M68000
Program Memory Size
256Byte
No. of Pins
114Pins
Supply Voltage Max
5.25V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01385
