
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php9,404.900 |
| 3+ | Php9,157.390 |
| 5+ | Php9,083.690 |
Product Information
Product Overview
FLUKE-15B+/EUR is a digital multimeter. The Fluke 15B+ packs all the core functionality you need in a digital multimeter into a portable, rugged form tool that’s easy-to-use with one hand, even with gloves on. From AC/DC voltage and current measurements up to 1000V and 10A, to comprehensive capabilities including resistance, capacitance, and frequency checks, the 15B+ is your go-to for troubleshooting a wide array of electrical issues. The CAT III 600V safety rating provides peace of mind for everything from routine checks on electrical equipment and appliances, to checking voltage levels at power outlets or switches, to diagnosing issues with circuits. Ideal for both DIY enthusiasts and early career electricians looking to streamline their toolkit, the Fluke 15B+ is a reliable and versatile addition to your toolkit.
- AC/DC voltage measurement up to 1000V, AC/DC current measurement up to 10A
- Measures voltage, resistance, continuity, capacitance
- Measures diode test, data hold
- IP40 rated
- Size (H x W x L) is 183 x 91 x 49.5mm
Contents
Fluke 15B+ digital multimeter, Fluke TL75 test leads, 2x AA batteries, user manual.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
-
Auto, Manual
1kV
10A
1 Year
No SVHC (04-Feb-2026)
3.75
4000
1kV
10A
40Mohm
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
