Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-59 MAX/SEACopy
Manufacturer Standard Lead Time3 weeks
Order Code4785106
Your Part Number
50 In Stock
Need more?
50 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,906.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,906.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-59 MAX/SEACopy
Manufacturer Standard Lead Time3 weeks
Order Code4785106
Technical Datasheet
Temperature Measuring Range-30°C to +350°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLK-59 MAX/SEA is an infrared thermometer. It is a precision thermometer that delivers accurate, repeatable measurements and still fits within your budget. Use the bright backlit LCD display on the Fluke 59 MAX to perform non-contact temperature measurements on transformers, motors, pumps, panels, breakers, compressors, ducts, and vents. It is extremely easy to use and compact enough to fit in your hand and your tool bag. Designed to withstand a one meter drop, you can count on this lightweight, compact infrared thermometer to work when you need it.
- Temperature range from -30°C to 350°C (-22°F to 662°F)
- Precise laser technology for more accurate and repeatable measurements
- Large, easy-to-read backlit LCD display for easy viewing
- Small and lightweight design fits easily fits into your tool box
- IP40 rated for extra protection
- 8:1 distance to spot ratio
- Displays the minimum, maximum or average temperature, or the difference between two measurements
- Hi and Lo alarms for rapid display of measurements outside the limits
- Powered by one (1) AA battery
- One year warranty
Contents
Thermometer, One (1) AA battery, registration card and user instructions.
Technical Specifications
Temperature Measuring Range
-30°C to +350°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
