Print Page
SL 1 025 36 G
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | SL 1 025 36 GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4478582 |
| Product Range | SL 1 025 Series |
| Your Part Number | |
| Technical Datasheet |
73 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
71 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php225.000 |
| 10+ | Php196.700 |
| 100+ | Php193.100 |
| 250+ | Php189.000 |
| 500+ | Php185.000 |
| 1000+ | Php181.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | SL 1 025 36 GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4478582 |
| Product Range | SL 1 025 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 36Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | SL 1 025 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Pin |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 36Contacts |
| Product Range | SL 1 025 Series |
| Contact Material | Bronze |
| Connector Type | PCB Pin |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0021 |
