Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part NoRBIP015DUCopy
Order Code1440857
Product RangeRBI Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part NoRBIP015DUCopy
Order Code1440857
Product RangeRBI Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max15psi
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalogue, Digital
Accuracy± 2%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface0.5V to 4.5V, I2C
Media TypeDry Air, Dry Gas
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeRBI Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
15psi
Supply Voltage Max
5.25VDC
No. of Pins
6Pins
Accuracy
± 2%
Sensor Mounting
Through Hole
Media Type
Dry Air, Dry Gas
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
4.75VDC
Sensor Case / Package
DIP
Sensor Output Type
Analogue, Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
0.5V to 4.5V, I2C
Operating Temperature Min
-20°C
Product Range
RBI Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
