Print Page
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php980.100 |
| 5+ | Php926.600 |
| 10+ | Php873.000 |
| 20+ | Php839.300 |
| 50+ | Php805.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php980.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 56.32.8.120.0040Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2365369 |
| Product Range | 56 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 120VAC |
| Contact Current | 12A |
| Product Range | 56 Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 4.7kohm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 12A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 4.7kohm |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | 56 Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .037467 |

