Print Page
EKP 30-G2FSH280
Enclosure Accessory, IP65, Hinged Cover, Polycarbonate, Light Grey, Fibox EKP Series Enclosures
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKP 30-G2FSH280Copy
Order Code4640217
Product RangeEKP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php5,939.100 |
| 5+ | Php5,387.400 |
| 10+ | Php4,738.500 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
Php5,939.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKP 30-G2FSH280Copy
Order Code4640217
Product RangeEKP Series
Technical Datasheet
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColourLight Grey
For Use WithFibox EKP Series Enclosures
External Depth - Metric30mm
External Width - Metric280mm
External Height - Metric380mm
External Depth - Imperial1.18"
External Width - Imperial11.02"
External Height - Imperial14.96"
Product RangeEKP Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Colour
Light Grey
External Depth - Metric
30mm
External Height - Metric
380mm
External Width - Imperial
11.02"
Product Range
EKP Series
Cover Material
Polycarbonate
For Use With
Fibox EKP Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
1.18"
External Height - Imperial
14.96"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.517
