Print Page
CAB P 1008030 CABINET
Plastic Enclosure, Multipurpose, Polyester (PET), Glass Fibre Reinforced, 1 m, 800 mm, 300 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB P 1008030 CABINETCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571565
Product RangeCAB Series
Also Known As8104309
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php55,235.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php55,235.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB P 1008030 CABINETCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571565
Product RangeCAB Series
Also Known As8104309
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric1m
External Width - Metric800mm
External Depth - Metric300mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 4X
External Height - Imperial39.37"
External Width - Imperial31.5"
External Depth - Imperial11.81"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1m
External Depth - Metric
300mm
Body Colour
Light Grey
External Height - Imperial
39.37"
External Depth - Imperial
11.81"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
800mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
31.5"
Product Range
CAB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.1
