Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoCAB ABS 302018 T CABINET
Order Code1123648
Product RangeCAB Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB ABS 302018 T CABINET
Order Code1123648
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
IP RatingIP65
NEMA RatingNEMA 1, 4, 4X, 12, 13
Product RangeCAB Series
Product Overview
The CAB ABS 302018 T is a grey/transparent Wall-mount Cabinet made of ABS (acrylonitrile butadiene styrene). This cabinet comes with latches on long side, door with EPDM gasket, screws for mounting plate or DIN-rail and corner plugs.
- -40 to 80°C Short term temperature range
- Electrical insulated
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Wall Mount
IP Rating
IP65
Product Range
CAB Series
Enclosure Material
ABS
NEMA Rating
NEMA 1, 4, 4X, 12, 13
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.645