Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0225085-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code4860434
Product RangeFMC0225085 Series
Your Part Number
8 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,511.300 |
| 5+ | Php6,023.400 |
| 10+ | Php5,535.000 |
| 25+ | Php5,189.000 |
| 50+ | Php4,941.600 |
| 100+ | Php4,706.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,511.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0225085-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code4860434
Product RangeFMC0225085 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Plug
Connector Type BMini SMP Jack
Impedance50ohm
Jacket ColourBlue
Product RangeFMC0225085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
FM-F086
Connector Type B
Mini SMP Jack
Jacket Colour
Blue
SVHC
To Be Advised
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0225085 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
