Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 192.14CPE is a 145mm high performance Diagonal Cutter made of high durability molybdenum-vanadium steel with chrome finish. Cutting edges designed to cleanly cut piano wire and high-frequency hardened cutting edges ensure durable cut quality for hard wire up to 200 kg/mm². Offset pivot for reduced cutting effort. It is designed according to ISO 5749, DIN ISO 5749 and NF E 73-105 standards.
- Removable return spring
- Ergonomic grips resistant to chemical agents
- Very hard cutting edges 61/63HRC
- 3mm Cutting capacity
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
-
Cut Type
Diagonal
Cutting Edge Hardness
-
Overall Length
145mm
Cutting Capacity Max
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18