Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoSP12B-5KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4825190
Product RangeSP12B Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,818.400 |
| 2+ | Php6,452.100 |
| 3+ | Php6,085.400 |
| 5+ | Php5,718.600 |
| 10+ | Php5,351.900 |
| 20+ | Php5,245.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,818.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoSP12B-5KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4825190
Product RangeSP12B Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 15%
Product RangeSP12B Series
Potentiometer MountingBushing Mount
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.6mm
Temperature Coefficient± 400ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length40.11mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 15%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.6mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
40.11mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
SP12B Series
Shaft Diameter
3.18mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
