Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-30-01Copy
Order Code1454784
Product RangeFTH-30 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-30-01Copy
Order Code1454784
Product RangeFTH-30 Series
Technical Datasheet
Mounting Hole Dia4.76mm
Length14.4mm
Width7.1mm
Height14.4mm
Product RangeFTH-30 Series
Product Overview
The FTH-30-01 is a hook mount Tie Holder on arrowhead. It is made of nylon 6.6 and to be used with RICHCO WIT-18 cable ties.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Mounting Hole Dia
4.76mm
Width
7.1mm
Product Range
FTH-30 Series
Length
14.4mm
Height
14.4mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03783
