Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No024C.
Order Code1014370
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 043127080784
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER EREM
Manufacturer Part No024C.
Order Code1014370
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 043127080784
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip Type-
Overall Length120mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 024C is an Extraction Tweezer made of stainless steel for sub-D types. It is suitable for ITT-Canon/TRW CET 20D, Honda connectors, Siemens, Philips and Souriau-Framatome.
Applications
Industrial
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
TUK SGACK902S Keystone Coupler
Tweezer Tip Type
-
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2