Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0003510002Copy
Manufacturer Standard Lead Time19 weeks
Order Code4870260
Product RangeTG-3541CE Series
Your Part Number
247 In Stock
Need more?
247 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php570.600 |
| 5+ | Php509.400 |
| 10+ | Php499.100 |
| 50+ | Php483.300 |
| 100+ | Php463.500 |
| 250+ | Php438.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php570.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003510002Copy
Manufacturer Standard Lead Time19 weeks
Order Code4870260
Product RangeTG-3541CE Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3V
Product RangeTG-3541CE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
-
Oscillator Output Compatibility
CMOS
Product Range
TG-3541CE Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
