Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22MA50610194 MA-506 12 MHZ 30.0PFCopy
Order Code
Re-Reel1216213RL
Cut Tape1216213
Product RangeMA-506
Technical Datasheet
Product RangeMA-506
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 13.46mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCLead (16-Jul-2019)
Technical Specifications
Product Range
MA-506
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 13.46mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
10pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

