Print Page
Image is for illustrative purposes only. Please refer to product description.
![EPIGAP OLS-130EB630/EB570-X-T LED, 1206 [3216 Metric], Green, Red, SMD, 140 °, Rectangular, R 20mA, G 20mA](https://ph.element14.com/productimages/standard/en_GB/2313495-40.jpg)
ManufacturerEPIGAP
Manufacturer Part NoOLS-130EB630/EB570-X-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code5032928
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php63.000 |
| 10+ | Php50.900 |
| 25+ | Php48.200 |
| 50+ | Php43.000 |
| 100+ | Php39.200 |
| 500+ | Php36.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOLS-130EB630/EB570-X-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code5032928
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Forward Voltage / ColourR 2V, G 2V
Wavelength / ColourR 630nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Forward Voltage / Colour
R 2V, G 2V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 20mA, G 20mA
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
