Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEPIGAP
Manufacturer Part NoELJ810-248BCopy
Order Code1200326
Technical Datasheet
Peak Wavelength810nm
Angle of Half Intensity40°
Radiant Intensity (Ie)450mW/Sr
Rise Time150ns
Fall Time tf150ns
Forward Current If(AV)250mA
Forward Voltage VF Max13V
Operating Temperature Min-60°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
Technical Specifications
Peak Wavelength
810nm
Radiant Intensity (Ie)
450mW/Sr
Fall Time tf
150ns
Forward Voltage VF Max
13V
Operating Temperature Max
85°C
MSL
-
Angle of Half Intensity
40°
Rise Time
150ns
Forward Current If(AV)
250mA
Operating Temperature Min
-60°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
