Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722V6152B040Copy
Manufacturer Standard Lead Time32 weeks
Order Code4750958
Product RangeB82722V6 Series
Also Known AsB82722V6152B40
Your Part Number
478 In Stock
Need more?
478 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php203.400 |
| 10+ | Php167.900 |
| 50+ | Php146.700 |
| 100+ | Php137.700 |
| 200+ | Php130.500 |
| 480+ | Php123.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php203.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722V6152B040Copy
Manufacturer Standard Lead Time32 weeks
Order Code4750958
Product RangeB82722V6 Series
Also Known AsB82722V6152B40
Technical Datasheet
Inductance10mH
DC Current Rating1.5A
DC Resistance Max0.188ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722V6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.188ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
B82722V6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
