Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B1332J Wirewound Inductor, 3.3 µH, 3.3 ohm, 200 MHz, 100 mA, 0805 [2012 Metric], B82498B SIMID Series](https://ph.element14.com/productimages/standard/en_GB/42419624.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B1332JCopy
Order Code
Re-Reel4000626RL
Cut Tape4000626
Product RangeB82498B SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B1332JCopy
Order Code
Re-Reel4000626RL
Cut Tape4000626
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max3.3ohm
Self Resonant Frequency200MHz
DC Current Rating100mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The B82498B1332J is a surface mount High Frequency Inductor features cubic coil with ceramic or ferrite core. This B82498B inductor comes with partially plastic-sealed windings, winding ends welded to terminals. This Inductor's terminals are made of Al2O3 ceramic or ferrite base and thick-film coating of Ag/Pd/Pt termination. Supports 200MHz resonance frequency and ±5% of inductance tolerance. It is suitable for reflow soldering.
- High Q factor
- High resonance frequency
- Close inductance tolerance
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
200MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
3.3ohm
DC Current Rating
100mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
