Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82114R0000A001Copy
Order Code2291321
Product RangeB82114 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82114R0000A001Copy
Order Code2291321
Product RangeB82114 Series
Technical Datasheet
Product RangeB82114 Series
Inductance-
DC Current Rating1A
DC Resistance Max-
Inductance Tolerance-
Self Resonant Frequency100MHz
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
B82114 Series
DC Current Rating
1A
Inductance Tolerance
-
SVHC
No SVHC (15-Jan-2018)
Inductance
-
DC Resistance Max
-
Self Resonant Frequency
100MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
