Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111E0000C023Copy
Order Code2291315
Product RangeB82111E Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82111E0000C023Copy
Order Code2291315
Product RangeB82111E Series
Technical Datasheet
Product RangeB82111E Series
Inductance40µH
DC Current Rating2A
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Self Resonant Frequency90MHz
SVHCNo SVHC (15-Jan-2018)
Alternatives for B82111E0000C023
1 Product Found
Technical Specifications
Product Range
B82111E Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
No SVHC (15-Jan-2018)
Inductance
40µH
DC Resistance Max
0.18ohm
Self Resonant Frequency
90MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
