Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • Security & Surveillance
                              • Healthcare
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermistors
                                                                                                    6. PTC Thermistors
                                                                                                    Print Page

                                                                                                    B59901D0070A040

                                                                                                    PTC Thermistor, 100 ohm, Through Hole, 30 V, -25% to +25%, B59901 Series

                                                                                                    EPCOS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EPCOS B59901D0070A040
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB59901D0070A040
                                                                                                    Order Code1299933
                                                                                                    Product RangeB59901
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    EPCOS
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB59901D0070A040
                                                                                                    Order Code1299933
                                                                                                    Product RangeB59901
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance (25°C)100ohm
                                                                                                    Thermistor MountingThrough Hole
                                                                                                    PTC Thermistor MountingThrough Hole
                                                                                                    Product RangeB59901
                                                                                                    Operating Voltage Max30VDC
                                                                                                    Operating Temperature Min0°C
                                                                                                    ApplicationsLimit Temperature Monitoring
                                                                                                    Operating Temperature Max40°C
                                                                                                    Thermistor TypePTC
                                                                                                    Resistance Tolerance (25°C)-
                                                                                                    Holding Current Max-
                                                                                                    Trip Current-
                                                                                                    SVHCNo SVHC (21-Jan-2025)
                                                                                                    Switching Temperature Min-
                                                                                                    Switching Temperature Max-
                                                                                                    PTC Thermistor Diameter-
                                                                                                    Qualification-

                                                                                                    Product Overview

                                                                                                    B59901D0070A040 is a D901 series/type PTC thermistor. It is a ceramic component whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes it ideal for use in countless applications of modern electrical and electronic engineering, for example, as resettable fuses against current overload or as short-circuit protection in motors. The PTC thermistor is used in electronic lamp ballasts and switch-mode power supplies for delayed switching. Applicable standards are EN 60738-1, IEC 60738-1, DIN 44081 and DIN 44082.

                                                                                                    • Sensor with epoxy resin coating, tinned leads
                                                                                                    • Metal tag for easy mounting
                                                                                                    • Characteristics for sensing temperatures Tsense = 90 to 120°C conform with DIN 44081
                                                                                                    • Metal tag permits good thermal coupling and thus short response time
                                                                                                    • Maximum operating voltage is 30V DC at TA = 0 to 40°C
                                                                                                    • Measuring voltage is ≤ 2.5V DC at TA = -40°C ... Tsense +5K
                                                                                                    • Rated resistance is 100 ohm maximum
                                                                                                    • 70°C sensing temperature
                                                                                                    • Operating temperature range from 0 to 40°C (V = Vmax)

                                                                                                    Warnings

                                                                                                    Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.

                                                                                                    Notes

                                                                                                    Store thermistors only in original packaging. Do not open the package prior to processing.

                                                                                                    Technical Specifications

                                                                                                    Resistance (25°C)

                                                                                                    100ohm

                                                                                                    PTC Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    Operating Voltage Max

                                                                                                    30VDC

                                                                                                    Applications

                                                                                                    Limit Temperature Monitoring

                                                                                                    Thermistor Type

                                                                                                    PTC

                                                                                                    Holding Current Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Switching Temperature Max

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    B59901

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    Resistance Tolerance (25°C)

                                                                                                    -

                                                                                                    Trip Current

                                                                                                    -

                                                                                                    Switching Temperature Min

                                                                                                    -

                                                                                                    PTC Thermistor Diameter

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Austria
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85332100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001089
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741