Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoL11711001000
Order Code1214837
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoL11711001000
Order Code1214837
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions10Ways
Rated Current25A
Rated Voltage380V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gender
Header
No. of Positions
10Ways
Rated Voltage
380V
Product Range
-
Pitch Spacing
7.62mm
Rated Current
25A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01