Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerENPIRION
Manufacturer Part NoEN5330DCCopy
Order Code1081909
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.375V
Input Voltage Max5.5V
Max Output Current3A
Output Current3A
IC Case / PackageDFN
No. of Pins36Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.3V
Switching Frequency Typ5MHz
Efficiency90%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseDFN
Automotive Qualification Standard-
Switching Frequency5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
3A
No. of Pins
36Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
90%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.375V
Max Output Current
3A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
5MHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DFN
Switching Frequency
5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
