Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A1AAAAAC1AAA
Order Code4570333
Product RangeTMR31 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php13,678.500 |
| 5+ | Php13,229.800 |
| 10+ | Php12,965.500 |
| 25+ | Php12,700.800 |
| 50+ | Php12,436.000 |
| 100+ | Php12,171.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php13,678.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A1AAAAAC1AAA
Order Code4570333
Product RangeTMR31 Series
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min0°C
Sensing Temperature Max100°C
Product RangeTMR31 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
0°C
Product Range
TMR31 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1