Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA46-A1C1AB1
Order Code4570955
Product RangeRIA46 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php42,896.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php42,896.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA46-A1C1AB1
Order Code4570955
Product RangeRIA46 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent, RTD, Thermocouple, Voltage, Resistance
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min24V
Supply Voltage Max230V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRIA46 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0/4-20mA, 0/2-10V, 0-5/1V, 1-5V, ±1V/±10V/±30V/±100mV, 30-3000 ohm
Panel Cutout Height
-
Supply Voltage Min
24V
Operating Temperature Min
-40°C
Product Range
RIA46 Series
Meter Function
Current, RTD, Thermocouple, Voltage, Resistance
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
230V
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28