Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW23-GR4MW5JRZCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570835
Product RangeLiquipoint FTW23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php14,983.700 |
| 5+ | Php14,492.300 |
| 10+ | Php14,202.500 |
| 25+ | Php13,912.700 |
| 50+ | Php13,622.900 |
| 100+ | Php13,600.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php14,983.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW23-GR4MW5JRZCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570835
Product RangeLiquipoint FTW23 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeWater Based Liquids
Process Connection TypeG3/4
Operating Pressure Max16bar
Housing Material316L Stainless Steel
Switch OutputDigital - 3-Wire, PNP
Electrical Connection4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeLiquipoint FTW23 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G3/4
Housing Material
316L Stainless Steel
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Water Based Liquids
Operating Pressure Max
16bar
Switch Output
Digital - 3-Wire, PNP
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
Liquipoint FTW23 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
