Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELPAC POWER SUPPLIES
Manufacturer Part NoMW2418-760-NC-BKCopy
Order Code1502601
Your Part Number
No Longer Stocked
Product Information
ManufacturerELPAC POWER SUPPLIES
Manufacturer Part NoMW2418-760-NC-BKCopy
Order Code1502601
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 118VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
24W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
