Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELINA INDEK
Manufacturer Part NoHDF3010L-12Copy
Order Code3720433
Product RangeHDF3010
Your Part Number
No Longer Manufactured
Product Information
ManufacturerELINA INDEK
Manufacturer Part NoHDF3010L-12Copy
Order Code3720433
Product RangeHDF3010
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM3.17CFM
Noise Rating25dBA
Power Rating-
Rated Speed7100rpm
Power Connection Type2 Lead Wires
Current Rating67mA
IP Rating-
Air Flow - m3/min0.09m³/min
Product RangeHDF3010
SVHCNo SVHC (07-Jul-2017)
Alternatives for HDF3010L-12
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
7100rpm
Current Rating
67mA
Air Flow - m3/min
0.09m³/min
SVHC
No SVHC (07-Jul-2017)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.17CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
HDF3010
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0964
