Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEDAC
Manufacturer Part No516-290-520P100
Order Code1608638
Technical Datasheet
Product Range-
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeThrough Hole
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
