Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CR2-20.00-A-TRCopy
Order Code5131944
Product RangeECS-CR2-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php22.900 |
| 10+ | Php21.100 |
| 25+ | Php20.700 |
| 50+ | Php20.300 |
| 100+ | Php19.500 |
| 500+ | Php19.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php22.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CR2-20.00-A-TRCopy
Order Code5131944
Product RangeECS-CR2-A Series
Technical Datasheet
Product RangeECS-CR2-A Series
Resonator TypeCeramic
Resonant Frequency20MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonator Case / PackageSurface Mount
No. of Pins2Pins
Resonator Dimensions3.7mm x 3.1mm x 1.2mm
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-CR2-A Series
Resonant Frequency
20MHz
Frequency Stability
± 0.3%
Resonator Case / Package
Surface Mount
Resonator Dimensions
3.7mm x 3.1mm x 1.2mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Resonator Type
Ceramic
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
2Pins
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
