Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9295420021Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912772
Also Known As6318/2TDH4P
Your Part Number
31 In Stock
Need more?
31 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php13,642.200 |
| 5+ | Php13,355.600 |
| 10+ | Php13,075.200 |
| 25+ | Php12,870.900 |
| 50+ | Php12,613.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php13,642.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9295420021Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912772
Also Known As6318/2TDH4P
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size-
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM548CFM
Noise Rating75dBA
Power Rating150W
Rated Speed9200rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating3.1A
IP Rating-
Air Flow - m3/min15.5m³/min
Static Pressure1.31Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
-
Bearing Type
Ball Bearing
Noise Rating
75dBA
Rated Speed
9200rpm
Current Rating
3.1A
Air Flow - m3/min
15.5m³/min
Product Range
-
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
548CFM
Power Rating
150W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
1.31Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.875
