Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9293505515Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912761
Also Known As4412F/2GLL-515
Your Part Number
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,456.500 |
| 5+ | Php3,383.600 |
| 10+ | Php3,281.000 |
| 25+ | Php3,200.400 |
| 50+ | Php3,131.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,456.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9293505515Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912761
Also Known As4412F/2GLL-515
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25.4mm
Bearing TypeSleeve Bearing
Air Flow - CFM40CFM
Noise Rating16dBA
Power Rating720mW
Rated Speed1200rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating60mA
IP Rating-
Air Flow - m3/min1.13m³/min
Static Pressure12Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
16dBA
Rated Speed
1200rpm
Current Rating
60mA
Air Flow - m3/min
1.13m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
40CFM
Power Rating
720mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
12Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
