Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No9291708611Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113752
Your Part Number
34 In Stock
4 more incoming. You can reserve stock now
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,719.000 |
| 5+ | Php1,561.100 |
| 10+ | Php1,403.100 |
| 25+ | Php1,308.200 |
| 50+ | Php1,307.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,719.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9291708611Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113752
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM16CFM
Noise Rating27dBA
Power Rating1.2W
Rated Speed4000rpm
Power Connection Type3 Lead Wires
Current Rating230mA
IP RatingIP20
Air Flow - m3/min0.45m³/min
Static Pressure26Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Noise Rating
27dBA
Rated Speed
4000rpm
Current Rating
230mA
Air Flow - m3/min
0.45m³/min
Product Range
-
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
16CFM
Power Rating
1.2W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Static Pressure
26Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
