Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9274014608Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912746
Also Known As8556V
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,789.500 |
| 5+ | Php3,749.900 |
| 10+ | Php3,709.800 |
| 25+ | Php3,574.400 |
| 50+ | Php3,520.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,789.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9274014608Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912746
Also Known As8556V
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM26CFM
Noise Rating31dBA
Power Rating12W
Rated Speed2800rpm
Power Connection TypePlug
Current Rating-
IP Rating-
Air Flow - m3/min0.733m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure43Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
0.733m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
26CFM
Power Rating
12W
Power Connection Type
Plug
IP Rating
-
Operating Voltage Min
-
Static Pressure
43Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
