Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100229Copy
Manufacturer Standard Lead Time13 weeks
Order Code4294898
Also Known AsAF120-00229 24V P/2U 6.500
Your Part Number
157 In Stock
Need more?
157 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,055.700 |
| 5+ | Php5,934.600 |
| 10+ | Php5,813.600 |
| 25+ | Php5,692.500 |
| 50+ | Php5,571.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,055.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100229Copy
Manufacturer Standard Lead Time13 weeks
Order Code4294898
Also Known AsAF120-00229 24V P/2U 6.500
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM200CFM
Noise Rating60dBA
Power Rating30W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating1.25mA
IP RatingIP68
Air Flow - m3/min5.67m³/min
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
AxiForce is the latest generation of compact axial fan from ebm-papst. Developed for applications with high back pressures whilst offering a steep performance curve characteristic. Models allow the fan speed to be changed via a pulse-width-modulated supply and offer open-collector speed signal output. Applications includes variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.
- Performance from 178m³/h to a maximum of 650m³/h, depending on model
- PWM control and speed signal (4 wire specification)
- Aerodynamic design of housing and impeller offering quiet operation
- Powerful and efficient motor technology
- Long service life
- IP68 options resistant to environmental conditions
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
6500rpm
Current Rating
1.25mA
Air Flow - m3/min
5.67m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
200CFM
Power Rating
30W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
