Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | SR42UBWD8Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5106914 |
| Product Range | SmartRack Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php209,894.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php209,894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | SR42UBWD8Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5106914 |
| Product Range | SmartRack Series |
| Technical Datasheet | |
| Cabinet Type | Server |
| Product Range | SmartRack Series |
| Rack U Height | 42U |
| External Height - Imperial | 78.5" |
| External Width - Imperial | 31.49" |
| External Depth - Imperial | 43" |
| Enclosure Material | Steel |
| External Height - Metric | 1.99m |
| External Width - Metric | 799.85mm |
| External Depth - Metric | 1.09m |
| Panel Space Height - Imperial | - |
| Panel Space Height - Metric | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Type | Server |
|---|---|
| Rack U Height | 42U |
| External Width - Imperial | 31.49" |
| Enclosure Material | Steel |
| External Width - Metric | 799.85mm |
| Panel Space Height - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | SmartRack Series |
|---|---|
| External Height - Imperial | 78.5" |
| External Depth - Imperial | 43" |
| External Height - Metric | 1.99m |
| External Depth - Metric | 1.09m |
| Panel Space Height - Metric | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73101000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
