Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | DIN24240DCCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4176462 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php21,767.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php21,767.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | DIN24240DCCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4176462 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Power Supply Applications | Industrial |
| Input Voltage DC | 24V |
| Backup Time @ Capacity | 10 min @ 240W |
| Output Voltage | 24V |
| Power Supply Mounting | DIN Rail |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | Industrial |
|---|---|
| Backup Time @ Capacity | 10 min @ 240W |
| Power Supply Mounting | DIN Rail |
| SVHC | To Be Advised |
| Input Voltage DC | 24V |
|---|---|
| Output Voltage | 24V |
| Product Range | TUK SGACK902S Keystone Coupler |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
