Print Page
HVH1025-2R7106-R
Supercapacitor, 10 F, 2.7 V, Radial Leaded, ± 20%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | HVH1025-2R7106-RCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 5142723 |
| Product Range | HVH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Php75.600 |
| 50+ | Php56.300 |
| 250+ | Php38.500 |
| 500+ | Php33.900 |
| 1500+ | Php31.600 |
| 3200+ | Php30.100 |
Price for:Each
Minimum: 5
Multiple: 5
Php378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | HVH1025-2R7106-RCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 5142723 |
| Product Range | HVH Series |
| Technical Datasheet | |
| Capacitance | 10F |
| Voltage(DC) | 2.7V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 5mm |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.09ohm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Product Range | HVH Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Can |
| ESR | 0.09ohm |
| Product Length | - |
| Product Height | 25mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 2.7V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | HVH Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |