Print Page
BAT1-125-R
Fuse, Industrial / Power, High-Power, BAT1 Series, 125 A, 58 V, 12mm x 42mm x 8.2mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBAT1-125-RCopy
Manufacturer Standard Lead Time21 weeks
Order Code4785246
Product RangeBAT1 Series
Your Part Number
982 In Stock
Need more?
982 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php158.000 |
| 50+ | Php121.500 |
| 100+ | Php111.600 |
| 250+ | Php100.800 |
| 500+ | Php93.200 |
| 1000+ | Php91.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBAT1-125-RCopy
Manufacturer Standard Lead Time21 weeks
Order Code4785246
Product RangeBAT1 Series
Technical Datasheet
Product RangeBAT1 Series
Fuse Current125A
Voltage Rating VAC-
Voltage Rating VDC58V
Fuse Size Metric12mm x 42mm x 8.2mm
Fuse Size Imperial0.47" x 1.65" x 0.32"
Blow Characteristic-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BAT1 Series
Voltage Rating VAC
-
Fuse Size Metric
12mm x 42mm x 8.2mm
Blow Characteristic
-
Fuse Current
125A
Voltage Rating VDC
58V
Fuse Size Imperial
0.47" x 1.65" x 0.32"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001