Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS7-340SX055N0-NCopy
Manufacturer Standard Lead Time5 weeks
Order Code4144431
Product RangeDS7 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php72,806.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php72,806.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS7-340SX055N0-NCopy
Manufacturer Standard Lead Time5 weeks
Order Code4144431
Product RangeDS7 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Current Rating55A
Supply Voltage Min230VAC
Supply Voltage Max400VAC
IP / NEMA RatingIP20
Product RangeDS7 Series
Technical Specifications
Motor Starter Type
Soft Starter
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
Current Rating
55A
Supply Voltage Max
400VAC
Product Range
DS7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.862482
