Print Page
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php12,160.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php12,160.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | K09-00.000038Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5106755 |
| Product Range | 09 Series |
| Technical Datasheet | |
| Product Range | 09 Series |
| Keypad Array | 2 x 4 |
| Keypad Output | - |
| Housing Material | - |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| No. of Keys | 8 |
| Panel Cutout Width | 68.8mm |
| Panel Cutout Height | 142.64mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 09 Series |
|---|---|
| Keypad Output | - |
| Contact Current Max | - |
| No. of Keys | 8 |
| Panel Cutout Height | 142.64mm |
| Keypad Array | 2 x 4 |
|---|---|
| Housing Material | - |
| Contact Voltage DC Nom | - |
| Panel Cutout Width | 68.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .324 |

