Print Page
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,438.800 |
| 5+ | Php4,008.600 |
| 10+ | Php3,772.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,438.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-459.1418Copy
Manufacturer Standard Lead Time10 weeks
Order Code4847084
Product Range46 Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Ways5
No. of Switch Holes5Holes
Cutout Diameter22mm
Cover / Base ColourYellow
External Height - Metric197mm
External Width - Metric83mm
External Depth - Metric-
IP RatingIP65, IP66
NEMA Rating-
External Height - Imperial7.76"
External Width - Imperial3.27"
External Depth - Imperial-
Product Range46 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Plastic
No. of Switch Holes
5Holes
Cover / Base Colour
Yellow
External Width - Metric
83mm
IP Rating
IP65, IP66
External Height - Imperial
7.76"
External Depth - Imperial
-
SVHC
No SVHC (25-Jun-2025)
No. of Ways
5
Cutout Diameter
22mm
External Height - Metric
197mm
External Depth - Metric
-
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4

