Print Page
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php8,485.400 |
| 5+ | Php7,273.600 |
| 10+ | Php7,128.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,485.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-482.1810
Order Code4172275
Product Range45 Series
Technical Datasheet
For Use WithEAO 45 Series Palm Switches
IP / NEMA RatingIP66, IP67, IP69K
Product Range45 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
45-482.1810 is palm actuator with raised design.
- 85mm x 85mm front dimension
- Base mounting, non illuminative
- Red lens colour, plastic lens material
- Rated operational voltage (Ue) is at AC: rated value 5 to 500V, at DC: rated value 5 to 500V
- Maintained switching action, slow-make switching element
- Pull unlock release type
- IP66, IP67, IP69K IP front protection
- Yellow housing colour, plastic housing material
- For use with EAO 45 series switches
- 3 switching element
Technical Specifications
For Use With
EAO 45 Series Palm Switches
Product Range
45 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39