Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoINFC 1000
Order Code1435860
Technical Datasheet
Power Supply ApplicationsITE
Capacity (VA / W)1kVA / 600W
Input Voltage AC Max230V
Output Voltage230VAC
Backup Time - Full Load4min
Product Range-
Length370mm
Height247mm
Technical Specifications
Power Supply Applications
ITE
Input Voltage AC Max
230V
Backup Time - Full Load
4min
Length
370mm
Capacity (VA / W)
1kVA / 600W
Output Voltage
230VAC
Product Range
-
Height
247mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14
