Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoFS57003PLT2B2M1QEHCopy
Order Code4357571
Product RangeFS5700 Series
Your Part Number
809 In Stock
Need more?
809 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php536.800 |
| 5+ | Php500.300 |
| 10+ | Php463.800 |
| 20+ | Php444.600 |
| 50+ | Php425.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php536.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS57003PLT2B2M1QEHCopy
Order Code4357571
Product RangeFS5700 Series
Technical Datasheet
Product RangeFS5700 Series
Panel Cutout Diameter12.2mm
Contact Configuration3PDT
Switch OperationAlternate
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC9V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
FS5700 Series
Contact Configuration
3PDT
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.2mm
Switch Operation
Alternate
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
9V
Switch Mounting
Panel, Through Hole
Illumination Colour
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
