Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAMENT
Manufacturer Part NoP-CH4_1HRPED5VP0S0Copy
Manufacturer Standard Lead Time13 weeks
Order Code4834362
Product RangePlatinum Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php13,405.500 |
| 5+ | Php13,293.900 |
| 10+ | Php13,182.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php13,405.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAMENT
Manufacturer Part NoP-CH4_1HRPED5VP0S0Copy
Manufacturer Standard Lead Time13 weeks
Order Code4834362
Product RangePlatinum Series
Technical Datasheet
Gas TypeMethane
Particle Count Max-
Accuracy± 2%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangePlatinum Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Methane
Accuracy
± 2%
Product Range
Platinum Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
